PA0909NL | |
---|---|
DigiKey Part Number | 553-2912-ND |
Manufacturer | |
Manufacturer Product Number | PA0909NL |
Description | XFMR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0909NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.160" L x 1.000" W (29.46mm x 25.40mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Footprint | 1.000" L x 1.160" W (25.40mm x 29.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.82000 | ¥156.82 |
10 | ¥138.34300 | ¥1,383.43 |
30 | ¥133.72967 | ¥4,011.89 |
60 | ¥119.89550 | ¥7,193.73 |
90 | ¥115.28411 | ¥10,375.57 |