P1172.473NLT | |
---|---|
DigiKey Part Number | 553-P1172.473NLTTR-ND - Tape & Reel (TR) 553-P1172.473NLTCT-ND - Cut Tape (CT) 553-P1172.473NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.473NLT |
Description | FIXED IND 47UH 2.6A 89 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.6 A 89mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.473NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.21100 | ¥142.11 |
25 | ¥13.09240 | ¥327.31 |
50 | ¥11.70180 | ¥585.09 |
100 | ¥9.75130 | ¥975.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.56760 | ¥2,627.04 |