P0752.224NLT | |
---|---|
DigiKey Part Number | 553-1069-2-ND - Tape & Reel (TR) 553-1069-1-ND - Cut Tape (CT) 553-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.224NLT |
Description | FIXED IND 220UH 800MA 840MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 800 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.224NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.13920 | ¥178.48 |
50 | ¥6.61540 | ¥330.77 |
100 | ¥6.12860 | ¥612.86 |
250 | ¥5.53768 | ¥1,384.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.86554 | ¥3,892.43 |
1,600 | ¥4.50262 | ¥7,204.19 |
2,400 | ¥4.30228 | ¥10,325.47 |
4,000 | ¥4.06168 | ¥16,246.72 |
5,600 | ¥3.98689 | ¥22,326.58 |