P0598NLT | |
---|---|
DigiKey Part Number | P0598NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0598NLT |
Description | INDUCT ARRAY 2 COIL 3.9UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 15.6 µH Inductance - Connected in Series 3.9 µH Inductance - Connected in Parallel 1.6mOhm Max DC Resistance (DCR) - Parallel 34 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0598NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.9 µH | |
Inductance - Connected In Series | 15.6 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 34 A | |
Current Rating - Series | 17 A | |
DC Resistance (DCR) - Parallel | 1.6mOhm Max | |
DC Resistance (DCR) - Series | 6.4mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥18.15307 | ¥16,337.76 |