P0421NLT | |
---|---|
DigiKey Part Number | 553-2070-2-ND - Tape & Reel (TR) 553-2070-1-ND - Cut Tape (CT) 553-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0421NLT |
Description | CMC 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0421NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥20.73400 | ¥207.34 |
25 | ¥18.93400 | ¥473.35 |
50 | ¥16.22720 | ¥811.36 |
100 | ¥14.87540 | ¥1,487.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.87545 | ¥2,975.09 |
400 | ¥14.42488 | ¥5,769.95 |
600 | ¥13.97402 | ¥8,384.41 |
1,000 | ¥13.07249 | ¥13,072.49 |
5,000 | ¥11.99066 | ¥59,953.30 |