JXK0-0203NL | |
---|---|
DigiKey Part Number | JXK0-0203NL-ND |
Manufacturer | |
Manufacturer Product Number | JXK0-0203NL |
Description | CONN JACK RJ45 1X1 1GPP 1:1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Applications | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Height Above Board | - | |
LED Color | - | |
Number of Cores per Jack | - | |
Shielding | - | |
Features | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥95.69072 | ¥17,224.33 |