JXD1-0009NL

DigiKey Part Number
JXD1-0009NL-ND
Manufacturer
Manufacturer Product Number
JXD1-0009NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JXD1-0009NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.528" (13.40mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.51000¥43.51
10¥39.36600¥393.66
25¥37.19040¥929.76
50¥36.28400¥1,814.20
100¥34.46970¥3,446.97
250¥31.94008¥7,985.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.