JXD1-0005NL | |
---|---|
DigiKey Part Number | 553-3268-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0005NL |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0005NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.47700 | ¥524.77 |
25 | ¥49.57080 | ¥1,239.27 |
50 | ¥48.36400 | ¥2,418.20 |
100 | ¥45.94540 | ¥4,594.54 |
250 | ¥41.10880 | ¥10,277.20 |
450 | ¥38.69062 | ¥17,410.78 |
950 | ¥33.85438 | ¥32,161.66 |
2,400 | ¥32.16164 | ¥77,187.94 |