HXB7010HLT | |
---|---|
DigiKey Part Number | 553-HXB7010HLTTR-ND - Tape & Reel (TR) 553-HXB7010HLTCT-ND - Cut Tape (CT) 553-HXB7010HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7010HLT |
Description | MOD SIN 10GD 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥36.80800 | ¥368.08 |
25 | ¥35.84320 | ¥896.08 |
50 | ¥32.93480 | ¥1,646.74 |
100 | ¥30.99780 | ¥3,099.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥30.02934 | ¥10,510.27 |
700 | ¥29.06059 | ¥20,342.41 |
1,050 | ¥28.09191 | ¥29,496.51 |