HXB6009HLT | |
---|---|
DigiKey Part Number | 553-HXB6009HLTTR-ND - Tape & Reel (TR) 553-HXB6009HLTCT-ND - Cut Tape (CT) 553-HXB6009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6009HLT |
Description | MOD SIN 1GPP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.27000 | ¥51.27 |
10 | ¥38.96100 | ¥389.61 |
25 | ¥37.93840 | ¥948.46 |
50 | ¥34.86220 | ¥1,743.11 |
100 | ¥32.81120 | ¥3,281.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥31.78629 | ¥11,125.20 |
700 | ¥30.76094 | ¥21,532.66 |
1,050 | ¥29.73561 | ¥31,222.39 |