HXB5G014HLT | |
---|---|
DigiKey Part Number | 553-HXB5G014HLTTR-ND - Tape & Reel (TR) 553-HXB5G014HLTCT-ND - Cut Tape (CT) 553-HXB5G014HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G014HLT |
Description | MOD SIN GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.84000 | ¥44.84 |
10 | ¥34.06500 | ¥340.65 |
25 | ¥33.17120 | ¥829.28 |
50 | ¥30.48260 | ¥1,524.13 |
100 | ¥28.68970 | ¥2,868.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥27.79297 | ¥9,727.54 |
700 | ¥26.89649 | ¥18,827.54 |
1,050 | ¥25.99992 | ¥27,299.92 |