HXB5607NL | |
---|---|
DigiKey Part Number | 553-HXB5607NL-ND |
Manufacturer | |
Manufacturer Product Number | HXB5607NL |
Description | MOD DUAL 1GD 1:1 EXT. HF 36P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.335" W (32.50mm x 8.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.30000 | ¥49.30 |
16 | ¥39.96063 | ¥639.37 |
32 | ¥32.30563 | ¥1,033.78 |
64 | ¥30.26641 | ¥1,937.05 |
112 | ¥28.90607 | ¥3,237.48 |
256 | ¥28.05598 | ¥7,182.33 |
512 | ¥27.20559 | ¥13,929.26 |
1,008 | ¥26.35549 | ¥26,566.33 |