HXB5603NL | |
---|---|
DigiKey Part Number | 553-HXB5603NL-ND |
Manufacturer | |
Manufacturer Product Number | HXB5603NL |
Description | MOD SIN 1GD 1:1 EXT HF 18P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.335" W (16.80mm x 8.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.04000 | ¥34.04 |
10 | ¥27.60900 | ¥276.09 |
31 | ¥22.32032 | ¥691.93 |
62 | ¥20.91113 | ¥1,296.49 |
124 | ¥19.97137 | ¥2,476.45 |
279 | ¥19.38416 | ¥5,408.18 |
527 | ¥18.79657 | ¥9,905.79 |
1,023 | ¥18.20921 | ¥18,628.02 |
5,022 | ¥16.74076 | ¥84,072.10 |