HXB2002HLT | |
---|---|
DigiKey Part Number | 553-HXB2002HLTTR-ND - Tape & Reel (TR) 553-HXB2002HLTCT-ND - Cut Tape (CT) 553-HXB2002HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB2002HLT |
Description | MOD SIN 100P 1:1 EXT SMD HF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.38000 | ¥28.38 |
10 | ¥23.00400 | ¥230.04 |
25 | ¥18.60240 | ¥465.06 |
50 | ¥17.42600 | ¥871.30 |
100 | ¥16.64310 | ¥1,664.31 |
250 | ¥16.15320 | ¥4,038.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥15.66382 | ¥9,398.29 |
1,200 | ¥15.17439 | ¥18,209.27 |
6,000 | ¥13.95063 | ¥83,703.78 |