HXB2001HLT | |
---|---|
DigiKey Part Number | 553-HXB2001HLTTR-ND - Tape & Reel (TR) 553-HXB2001HLTCT-ND - Cut Tape (CT) 553-HXB2001HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB2001HLT |
Description | MOD SIN 100PP 1:1 EXT SMD HF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17 | ¥23.49294 | ¥399.38 |
34 | ¥18.99147 | ¥645.71 |
51 | ¥17.79373 | ¥907.48 |
85 | ¥16.99282 | ¥1,444.39 |
425 | ¥16.49348 | ¥7,009.73 |
850 | ¥15.99367 | ¥13,594.62 |
1,700 | ¥15.49385 | ¥26,339.55 |