HX6400NL | |
---|---|
DigiKey Part Number | 553-HX6400NL-ND |
Manufacturer | |
Manufacturer Product Number | HX6400NL |
Description | MODULE QUAD 1GPP 1:1 SMT TU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6400NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.32000 | ¥213.32 |
10 | ¥188.21800 | ¥1,882.18 |
25 | ¥181.94880 | ¥4,548.72 |
60 | ¥163.12450 | ¥9,787.47 |
120 | ¥156.85117 | ¥18,822.14 |