HX6164NLT | |
---|---|
DigiKey Part Number | 553-HX6164NLTTR-ND - Tape & Reel (TR) 553-HX6164NLTCT-ND - Cut Tape (CT) 553-HX6164NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6164NLT |
Description | TRANS MOD 1G 70W POE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.04000 | ¥49.04 |
10 | ¥37.25400 | ¥372.54 |
25 | ¥36.27880 | ¥906.97 |
50 | ¥33.33600 | ¥1,666.80 |
100 | ¥31.37510 | ¥3,137.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.39440 | ¥7,598.60 |
500 | ¥29.41386 | ¥14,706.93 |
1,250 | ¥28.43346 | ¥35,541.82 |