HX6101NL | |
---|---|
DigiKey Part Number | 553-3252-5-ND |
Manufacturer | |
Manufacturer Product Number | HX6101NL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6101NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.96000 | ¥146.96 |
15 | ¥111.93733 | ¥1,679.06 |
30 | ¥103.19467 | ¥3,095.84 |
60 | ¥99.69500 | ¥5,981.70 |
105 | ¥97.94610 | ¥10,284.34 |
255 | ¥94.44824 | ¥24,084.30 |
510 | ¥90.95020 | ¥46,384.60 |