HX5004ENL | |
---|---|
DigiKey Part Number | 553-3204-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5004ENL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5004ENL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.25000 | ¥74.25 |
10 | ¥57.72900 | ¥577.29 |
25 | ¥56.17400 | ¥1,404.35 |
50 | ¥48.37140 | ¥2,418.57 |
100 | ¥46.18680 | ¥4,618.68 |
250 | ¥45.25052 | ¥11,312.63 |
500 | ¥44.47026 | ¥22,235.13 |
1,000 | ¥43.69003 | ¥43,690.03 |