HX2260NLT | |
---|---|
DigiKey Part Number | 553-HX2260NLTTR-ND - Tape & Reel (TR) 553-HX2260NLTCT-ND - Cut Tape (CT) 553-HX2260NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2260NLT |
Description | XFRMR MODUL 1PORT POE 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.18000 | ¥39.18 |
10 | ¥31.75000 | ¥317.50 |
25 | ¥25.66720 | ¥641.68 |
50 | ¥24.04680 | ¥1,202.34 |
100 | ¥22.96560 | ¥2,296.56 |
250 | ¥22.29052 | ¥5,572.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥21.61495 | ¥12,968.97 |
1,200 | ¥20.93945 | ¥25,127.34 |