H5020NLT | |
---|---|
DigiKey Part Number | 553-1926-2-ND - Tape & Reel (TR) 553-1926-1-ND - Cut Tape (CT) 553-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5020NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5020NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.31000 | ¥156.31 |
10 | ¥119.10200 | ¥1,191.02 |
25 | ¥109.79600 | ¥2,744.90 |
50 | ¥106.07500 | ¥5,303.75 |
100 | ¥104.21440 | ¥10,421.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥100.49256 | ¥25,123.14 |
500 | ¥96.77056 | ¥48,385.28 |