H5019NLT | |
---|---|
DigiKey Part Number | 553-2065-2-ND - Tape & Reel (TR) 553-2065-1-ND - Cut Tape (CT) 553-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5019NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5019NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.655" W (19.81mm x 16.64mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.05 oz (1.42 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.50000 | ¥56.50 |
10 | ¥43.92500 | ¥439.25 |
25 | ¥42.73320 | ¥1,068.33 |
50 | ¥41.79860 | ¥2,089.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥41.79859 | ¥29,259.01 |