H2017NL | |
---|---|
DigiKey Part Number | 553-1606-5-ND |
Manufacturer | |
Manufacturer Product Number | H2017NL |
Description | XFRMR MAGNT MOD 4PORT POE 10/100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2017NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.480" W (28.45mm x 12.19mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.18 oz (5.13 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.72000 | ¥117.72 |
15 | ¥86.95800 | ¥1,304.37 |
30 | ¥80.26767 | ¥2,408.03 |
60 | ¥77.59250 | ¥4,655.55 |
105 | ¥75.45267 | ¥7,922.53 |
255 | ¥74.38224 | ¥18,967.47 |
510 | ¥73.57965 | ¥37,525.62 |
1,005 | ¥72.24178 | ¥72,602.99 |