H1270FNLT | |
---|---|
DigiKey Part Number | 553-2221-2-ND - Tape & Reel (TR) 553-2221-1-ND - Cut Tape (CT) 553-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1270FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1270FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.574" W (13.08mm x 14.58mm) | |
Height - Seated (Max) | 0.145" (3.68mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.60000 | ¥86.60 |
10 | ¥66.33800 | ¥663.38 |
25 | ¥56.20480 | ¥1,405.12 |
50 | ¥55.28220 | ¥2,764.11 |
100 | ¥52.51870 | ¥5,251.87 |
250 | ¥51.96608 | ¥12,991.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.22886 | ¥25,614.43 |
1,000 | ¥50.67601 | ¥50,676.01 |