FMECRIMP | |
---|---|
DigiKey Part Number | 553-FMECRIMP-ND |
Manufacturer | |
Manufacturer Product Number | FMECRIMP |
Description | CONNECTOR, FME CRIMP / UNIVERSAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FME Connector Jack, Female Socket Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥58.27300 | ¥582.73 |
25 | ¥55.85960 | ¥1,396.49 |
100 | ¥53.15850 | ¥5,315.85 |