E8144-B01321-L | |
---|---|
DigiKey Part Number | E8144-B01321-L-ND |
Manufacturer | |
Manufacturer Product Number | E8144-B01321-L |
Description | CONN RCPT TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.59200 | ¥65.92 |
25 | ¥6.32480 | ¥158.12 |
40 | ¥6.19025 | ¥247.61 |
80 | ¥5.92138 | ¥473.71 |
230 | ¥5.38313 | ¥1,238.12 |
440 | ¥4.84473 | ¥2,131.68 |
1,300 | ¥4.30648 | ¥5,598.42 |
2,600 | ¥3.90275 | ¥10,147.15 |