DPX1608LL83R2455A | |
---|---|
DigiKey Part Number | 553-DPX1608LL83R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL83R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL83R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL83R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 32.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.90300 | ¥9.03 |
25 | ¥0.81440 | ¥20.36 |
100 | ¥0.71430 | ¥71.43 |
250 | ¥0.62656 | ¥156.64 |
500 | ¥0.55366 | ¥276.83 |
1,000 | ¥0.51311 | ¥513.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51311 | ¥2,052.44 |