DPX1608LL65R2455A | |
---|---|
DigiKey Part Number | 553-DPX1608LL65R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL65R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL65R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL65R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz | |
Low Band Attenuation (min / max dB) | 32.00dB / - | |
High Band Attenuation (min / max dB) | 27.00dB / - | |
Return Loss (Low Band / High Band) | 12.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.87800 | ¥8.78 |
25 | ¥0.79480 | ¥19.87 |
100 | ¥0.69370 | ¥69.37 |
250 | ¥0.60916 | ¥152.29 |
500 | ¥0.53824 | ¥269.12 |
1,000 | ¥0.49875 | ¥498.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49875 | ¥1,995.00 |