BWCU00121008600Y03 | |
---|---|
DigiKey Part Number | 553-BWCU00121008600Y03TR-ND - Tape & Reel (TR) 553-BWCU00121008600Y03CT-ND - Cut Tape (CT) 553-BWCU00121008600Y03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00121008600Y03 |
Description | CMC 250MA 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 250mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.30920 | ¥32.73 |
50 | ¥1.15620 | ¥57.81 |
100 | ¥1.01160 | ¥101.16 |
250 | ¥0.96368 | ¥240.92 |
500 | ¥0.90606 | ¥453.03 |
1,000 | ¥0.69395 | ¥693.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69396 | ¥1,387.92 |
4,000 | ¥0.65538 | ¥2,621.52 |
6,000 | ¥0.61683 | ¥3,700.98 |
10,000 | ¥0.59756 | ¥5,975.60 |
50,000 | ¥0.55901 | ¥27,950.50 |