BPF1608LRPFR3750L | |
---|---|
DigiKey Part Number | 553-BPF1608LRPFR3750LTR-ND - Tape & Reel (TR) 553-BPF1608LRPFR3750LCT-ND - Cut Tape (CT) 553-BPF1608LRPFR3750LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LRPFR3750L |
Description | RF FILTER BAND PASS 3.75GHZ 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2.5dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.27840 | ¥56.96 |
100 | ¥1.44350 | ¥144.35 |
250 | ¥1.11432 | ¥278.58 |
500 | ¥0.94992 | ¥474.96 |
1,000 | ¥0.64592 | ¥645.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58257 | ¥2,330.28 |
8,000 | ¥0.50659 | ¥4,052.72 |
12,000 | ¥0.43060 | ¥5,167.20 |
28,000 | ¥0.40527 | ¥11,347.56 |
100,000 | ¥0.33688 | ¥33,688.00 |
200,000 | ¥0.32928 | ¥65,856.00 |