BMMA00060630100MV1

DigiKey Part Number
553-BMMA00060630100MV1TR-ND - Tape & Reel (TR)
553-BMMA00060630100MV1CT-ND - Cut Tape (CT)
553-BMMA00060630100MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA00060630100MV1
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 3 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.30000¥33.00
25¥3.02440¥75.61
50¥2.74860¥137.43
100¥2.44650¥244.65
250¥2.30892¥577.23
500¥1.97906¥989.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.36078¥1,360.78
Manufacturers Standard Package