BMMA00060630100MV1 | |
---|---|
DigiKey Part Number | 553-BMMA00060630100MV1TR-ND - Tape & Reel (TR) 553-BMMA00060630100MV1CT-ND - Cut Tape (CT) 553-BMMA00060630100MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00060630100MV1 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥3.02440 | ¥75.61 |
50 | ¥2.74860 | ¥137.43 |
100 | ¥2.44650 | ¥244.65 |
250 | ¥2.30892 | ¥577.23 |
500 | ¥1.97906 | ¥989.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.36078 | ¥1,360.78 |