BBUP00201209800Y00 | |
---|---|
DigiKey Part Number | 553-BBUP00201209800Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209800Y00CT-ND - Cut Tape (CT) 553-BBUP00201209800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209800Y00 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.85000 | ¥8.50 |
25 | ¥0.76520 | ¥19.13 |
50 | ¥0.56100 | ¥28.05 |
100 | ¥0.48460 | ¥48.46 |
250 | ¥0.38256 | ¥95.64 |
500 | ¥0.32304 | ¥161.52 |
1,000 | ¥0.27204 | ¥272.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25502 | ¥1,020.08 |
8,000 | ¥0.23801 | ¥1,904.08 |
12,000 | ¥0.22101 | ¥2,652.12 |
28,000 | ¥0.21846 | ¥6,116.88 |
100,000 | ¥0.21251 | ¥21,251.00 |