BBUP00160805700Y00 | |
---|---|
DigiKey Part Number | 553-BBUP00160805700Y00TR-ND - Tape & Reel (TR) 553-BBUP00160805700Y00CT-ND - Cut Tape (CT) 553-BBUP00160805700Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160805700Y00 |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.67200 | ¥6.72 |
25 | ¥0.60200 | ¥15.05 |
50 | ¥0.44200 | ¥22.10 |
100 | ¥0.38170 | ¥38.17 |
250 | ¥0.30128 | ¥75.32 |
500 | ¥0.25452 | ¥127.26 |
1,000 | ¥0.21432 | ¥214.32 |
5,000 | ¥0.19087 | ¥954.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18752 | ¥1,875.20 |
20,000 | ¥0.17413 | ¥3,482.60 |
30,000 | ¥0.17212 | ¥5,163.60 |
50,000 | ¥0.16743 | ¥8,371.50 |