BBSY00100505221Y00 | |
---|---|
DigiKey Part Number | 553-BBSY00100505221Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505221Y00CT-ND - Cut Tape (CT) 553-BBSY00100505221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505221Y00 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.34900 | ¥3.49 |
25 | ¥0.30600 | ¥7.65 |
50 | ¥0.27880 | ¥13.94 |
100 | ¥0.25080 | ¥25.08 |
250 | ¥0.18432 | ¥46.08 |
500 | ¥0.13398 | ¥66.99 |
1,000 | ¥0.13117 | ¥131.17 |
5,000 | ¥0.08930 | ¥446.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08372 | ¥837.20 |
20,000 | ¥0.08092 | ¥1,618.40 |
30,000 | ¥0.07813 | ¥2,343.90 |
50,000 | ¥0.07255 | ¥3,627.50 |