BBPY00160808300Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00160808300Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808300Y00CT-ND - Cut Tape (CT) 553-BBPY00160808300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808300Y00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.41700 | ¥4.17 |
25 | ¥0.36720 | ¥9.18 |
50 | ¥0.33500 | ¥16.75 |
100 | ¥0.30180 | ¥30.18 |
250 | ¥0.22104 | ¥55.26 |
500 | ¥0.16068 | ¥80.34 |
1,000 | ¥0.15736 | ¥157.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13394 | ¥535.76 |
8,000 | ¥0.10046 | ¥803.68 |
12,000 | ¥0.09711 | ¥1,165.32 |
28,000 | ¥0.09376 | ¥2,625.28 |
100,000 | ¥0.08706 | ¥8,706.00 |