BBPY00100505221Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00100505221Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505221Y00CT-ND - Cut Tape (CT) 553-BBPY00100505221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505221Y00 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.39100 | ¥3.91 |
25 | ¥0.34360 | ¥8.59 |
50 | ¥0.31280 | ¥15.64 |
100 | ¥0.28220 | ¥28.22 |
250 | ¥0.20676 | ¥51.69 |
500 | ¥0.15048 | ¥75.24 |
1,000 | ¥0.14733 | ¥147.33 |
5,000 | ¥0.10028 | ¥501.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09402 | ¥940.20 |
20,000 | ¥0.09089 | ¥1,817.80 |
30,000 | ¥0.08775 | ¥2,632.50 |
50,000 | ¥0.08148 | ¥4,074.00 |