BBPY00100505101Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00100505101Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505101Y00CT-ND - Cut Tape (CT) 553-BBPY00100505101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505101Y00 |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.29800 | ¥2.98 |
25 | ¥0.25520 | ¥6.38 |
50 | ¥0.22960 | ¥11.48 |
100 | ¥0.20570 | ¥20.57 |
250 | ¥0.17716 | ¥44.29 |
500 | ¥0.15830 | ¥79.15 |
1,000 | ¥0.14078 | ¥140.78 |
5,000 | ¥0.10567 | ¥528.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07757 | ¥775.70 |