BBHV00160808601Y00 | |
---|---|
DigiKey Part Number | 553-BBHV00160808601Y00TR-ND - Tape & Reel (TR) 553-BBHV00160808601Y00CT-ND - Cut Tape (CT) 553-BBHV00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBHV00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BBHV00160808601Y00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.53600 | ¥5.36 |
25 | ¥0.48640 | ¥12.16 |
50 | ¥0.43700 | ¥21.85 |
100 | ¥0.32050 | ¥32.05 |
250 | ¥0.23292 | ¥58.23 |
500 | ¥0.21338 | ¥106.69 |
1,000 | ¥0.18430 | ¥184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15523 | ¥620.92 |
8,000 | ¥0.14068 | ¥1,125.44 |
12,000 | ¥0.13583 | ¥1,629.96 |
28,000 | ¥0.12613 | ¥3,531.64 |
100,000 | ¥0.12467 | ¥12,467.00 |