BBBK00160808102Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00160808102Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808102Y00CT-ND - Cut Tape (CT) 553-BBBK00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808102Y00 |
Description | FERRITE BEAD 1 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.43880 | ¥10.97 |
50 | ¥0.39440 | ¥19.72 |
100 | ¥0.28990 | ¥28.99 |
250 | ¥0.21048 | ¥52.62 |
500 | ¥0.19296 | ¥96.48 |
1,000 | ¥0.16670 | ¥166.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14039 | ¥561.56 |
8,000 | ¥0.12724 | ¥1,017.92 |
12,000 | ¥0.12284 | ¥1,474.08 |
28,000 | ¥0.11407 | ¥3,193.96 |
100,000 | ¥0.11276 | ¥11,276.00 |