APPM00090748701XY0 | |
---|---|
DigiKey Part Number | 553-APPM00090748701XY0TR-ND - Tape & Reel (TR) 553-APPM00090748701XY0CT-ND - Cut Tape (CT) 553-APPM00090748701XY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00090748701XY0 |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.16700 | ¥181.67 |
25 | ¥16.74400 | ¥418.60 |
50 | ¥14.96220 | ¥748.11 |
100 | ¥12.46870 | ¥1,246.87 |
250 | ¥12.11220 | ¥3,028.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥11.39977 | ¥7,979.84 |
1,400 | ¥10.68731 | ¥14,962.23 |
3,500 | ¥10.33104 | ¥36,158.64 |
7,000 | ¥9.97479 | ¥69,823.53 |