ANT1204LL16R0870A | |
---|---|
DigiKey Part Number | 553-ANT1204LL16R0870ATR-ND - Tape & Reel (TR) 553-ANT1204LL16R0870ACT-ND - Cut Tape (CT) 553-ANT1204LL16R0870ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204LL16R0870A |
Description | RF ANT 870MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 870MHz ISM Chip RF Antenna 1.05dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 870MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 6.49dB | |
Gain | 1.05dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.09248 | ¥8,092.48 |
2,000 | ¥7.53442 | ¥15,068.84 |
5,000 | ¥7.25536 | ¥36,276.80 |
10,000 | ¥6.97631 | ¥69,763.10 |