ANT1204LL04RGNSSA | |
---|---|
DigiKey Part Number | 553-ANT1204LL04RGNSSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ANT1204LL04RGNSSA |
Description | ANTENNA CHIP GNSS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.58GHz Beidou, GLONASS, GNSS, GPS Chip RF Antenna 1.55GHz ~ 1.61GHz 2.32dBi Solder Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.55GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.32dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Beidou, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.83585 | ¥15,671.70 |
5,000 | ¥7.54563 | ¥37,728.15 |
10,000 | ¥7.25542 | ¥72,554.20 |