ABPY00160808102Y00 | |
---|---|
DigiKey Part Number | 553-ABPY00160808102Y00TR-ND - Tape & Reel (TR) 553-ABPY00160808102Y00CT-ND - Cut Tape (CT) 553-ABPY00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00160808102Y00 |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47100 | ¥14.71 |
25 | ¥1.14240 | ¥28.56 |
50 | ¥0.94700 | ¥47.35 |
100 | ¥0.81610 | ¥81.61 |
250 | ¥0.65252 | ¥163.13 |
500 | ¥0.58724 | ¥293.62 |
1,000 | ¥0.48939 | ¥489.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47307 | ¥1,892.28 |
8,000 | ¥0.44045 | ¥3,523.60 |
12,000 | ¥0.41925 | ¥5,031.00 |
28,000 | ¥0.40783 | ¥11,419.24 |