SMT-0927-T-3-R | |
---|---|
DigiKey Part Number | 668-SMT-0927-T-3-RTR-ND - Tape & Reel (TR) 668-SMT-0927-T-3-RCT-ND - Cut Tape (CT) 668-SMT-0927-T-3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-T-3-R |
Description | BUZZER 3.6V 8.5MMX8.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven 3.6 V 45mA 2.731kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-T-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.731kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 45mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥25.15500 | ¥251.55 |
25 | ¥23.21160 | ¥580.29 |
50 | ¥21.80060 | ¥1,090.03 |
100 | ¥20.44290 | ¥2,044.29 |
250 | ¥18.99272 | ¥4,748.18 |
500 | ¥17.63612 | ¥8,818.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.63611 | ¥17,636.11 |