SMT-0927-S-13-R | |
---|---|
DigiKey Part Number | 668-SMT-0927-S-13-RTR-ND - Tape & Reel (TR) 668-SMT-0927-S-13-RCT-ND - Cut Tape (CT) 668-SMT-0927-S-13-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-13-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 89dB Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-S-13-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 89dB | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.32700 | ¥153.27 |
25 | ¥14.13160 | ¥353.29 |
50 | ¥13.29020 | ¥664.51 |
100 | ¥12.50300 | ¥1,250.30 |
250 | ¥11.53632 | ¥2,884.08 |
500 | ¥10.85896 | ¥5,429.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.22489 | ¥10,224.89 |
2,000 | ¥9.88307 | ¥19,766.14 |