AW-10PW-NSVC | |
---|---|
DigiKey Part Number | 668-1253-ND |
Manufacturer | |
Manufacturer Product Number | AW-10PW-NSVC |
Description | BUZZER PIEZO 12V 50MM PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.9kHz 106dB @ 12V, 10cm Panel Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AW-10PW-NSVC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Dual Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 106dB @ 12V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.15000 | ¥316.15 |
10 | ¥265.44200 | ¥2,654.42 |
25 | ¥249.83000 | ¥6,245.75 |
50 | ¥242.02140 | ¥12,101.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/847/MFG_AW-10PR-NSVC_tmb%20%2864x64%29.jpg)