AS04004PO-R | |
---|---|
DigiKey Part Number | 668-1358-ND |
Manufacturer | |
Manufacturer Product Number | AS04004PO-R |
Description | SPEAKER 4OHM 2W TOP PORT 86DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 370 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04004PO-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 370 Hz ~ 20 kHz | |
Frequency - Self Resonant | 370Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.118" W (40.00mm x 28.40mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥31.81300 | ¥318.13 |
30 | ¥30.93467 | ¥928.04 |