AS03508CO-7-R | |
---|---|
DigiKey Part Number | 668-1428-ND |
Manufacturer | |
Manufacturer Product Number | AS03508CO-7-R |
Description | SPEAKER 8OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 700 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS03508CO-7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.378" L x 0.630" W (35.00mm x 16.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥28.12700 | ¥281.27 |
25 | ¥25.95600 | ¥648.90 |
72 | ¥24.37625 | ¥1,755.09 |
144 | ¥22.85806 | ¥3,291.56 |
288 | ¥21.23632 | ¥6,116.06 |
504 | ¥19.71950 | ¥9,938.63 |