AI-2331-TWT-R | |
---|---|
DigiKey Part Number | 668-1025-ND |
Manufacturer | |
Manufacturer Product Number | AI-2331-TWT-R |
Description | BUZZER PIEZO 12V 23.4MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.1kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2331-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.921" Dia (23.40mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥28.52200 | ¥285.22 |
25 | ¥26.31280 | ¥657.82 |
50 | ¥24.71140 | ¥1,235.57 |
100 | ¥23.17260 | ¥2,317.26 |
250 | ¥21.52884 | ¥5,382.21 |
450 | ¥19.99089 | ¥8,995.90 |